- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20ESB6
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Bolt Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Bolt Flange Mount
Search Keywords: 20ESB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20ESB6
-
Alias/AKA:1-1609034-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:Threaded Bolt10616
-
Dimension:52.58mm x 101.6mm x 38.8610614mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
MOQ for out of Stock Qty:
10
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$48.10
5
$43.08
10
$34.82
20
$34.48
30
$31.29
40 +
$29.84
Click for Quote
Log in
to unlock special pricing