- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20ERK1
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- RK (3-20 Amp) Series
- Industrial Machinery Application, Portable Equipment Application
- Mount Style = Mounting Holes
Search Keywords: 20ERK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20ERK1
-
Alias/AKA:2-1609089-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:97.79 x 52.58 x 45.21 mm
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$54.48
5
$53.94
12
$43.11
36
$38.93
60
$37.21
108
$37.03
252 +
$36.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT