- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20ER1
Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 20ER1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20ER1
-
Alias/AKA:1-6609031-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
8
Order Increment:
4
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4
$100.82
8
$100.57
16
$61.89
24
$48.99
32 +
$48.01
Click for Quote
Log in
to unlock special pricing