- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20EP6
Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EP (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 20EP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20EP6
-
Alias/AKA:1-6609037-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.7 x 125.7 x 45.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Ships today, if you order in
MOQ for out of Stock Qty:
4
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$80.66
4
$79.86
8
$79.27
12
$75.99
16 +
$57.56
Click for Quote
Log in
to unlock special pricing