Available Replacements
Possible Replacement
FN2060-20-08
FN2060-20-08

TE Connectivity / SCHAFFNER EMC

In Stock: 27

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

20EMC6

EMC/EMI Line Filter - Single Phase - Two Stage - 250VAC - 50/60Hz - 20A - Threaded Post (8-32) - Chassis Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
EMC/EMI Line Filter - Single Phase - Two Stage - 250VAC - 50/60Hz - 20A - Threaded Post (8-32) - Chassis Mount.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EMC (3-30 Amp) Series
  • Dual Stage Noise Reduction to meet CISPR and FCC Application
  • Mount Style = Flanged
Search Keywords: 20EMC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    20EMC6
  • Alias/AKA:
    1-6609037-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    57.2 x 129.3 x 45.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20EMC6 discontinued?
Yes, 20EMC6 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 20EMC6?
The recommended replacement for 20EMC6 is FN2060-20-08 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 20EMC6 RoHS compliant?
Yes, 20EMC6 is RoHS compliant.
What is the lead time for 20EMC6?
The standard lead time for 20EMC6 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$79.915
2
$72.650
9
$69.640
18
$66.830
87
$64.180
259 +
$61.490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!