- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20EJH8
Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Solder Lug Panel Mount
Search Keywords: 20EJH8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20EJH8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 20.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
20
$21.60
40
$16.20
60
$15.12
80 +
$14.82
Click for Quote
Log in
to unlock special pricing