Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

20EJH1

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EJH (1-20 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 20EJH1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    20EJH1
  • Alias/AKA:
    6609009-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    53 x 29.99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20EJH1 RoHS compliant?
Yes, 20EJH1 is RoHS compliant.
What is the lead time for 20EJH1?
The standard lead time for 20EJH1 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Can Ship immediately
30 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.13
5
$19.80
24
$18.52
48
$17.95
72
$17.61
120
$17.20
264 +
$16.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!