- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20EHZ6
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: 20EHZ6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20EHZ6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$102.45
5
$100.91
9
$99.40
18
$61.17
27
$48.42
36 +
$47.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
In Stock:
53
Minimum Order:
1
+ Show 1 More