- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20EHT1
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20EHT1
-
Alias/AKA:4-1609037-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:100.6 x 141 x 55.4 mm