- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20EHQ6
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: 20EHQ6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20EHQ6
-
Alias/AKA:4-1609037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
2
$157.32
5
$156.93
9
$107.30
14
$81.92
18 +
$80.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments