- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20EH6
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: 20EH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20EH6
-
Alias/AKA:4-1609037-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
10
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$31.46
20
$23.59
30
$22.02
40 +
$21.58
Click for Quote
Log in
to unlock special pricing