- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20EH1
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Flange Mount
Search Keywords: 20EH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20EH1
-
Alias/AKA:3-1609037-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 85 x 33.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$27.05
5
$26.15
12
$20.81
36
$18.75
60
$17.84
108
$16.93
252 +
$16.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments