- Home ›
- All Products›
- 200KEPS6BFPW
200KEPS6BFPW
TE Connectivity / Corcom Brand
KEP 200A 1S HIGH PLUS NUT WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 200A 1S HIGH PLUS NUT WYE 520VAC
Search Keywords: 200KEPS6BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:200KEPS6BFPW
-
Alias/AKA:5-1609968-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$983.59
3
$970.12
5 +
$944.25
Click for Quote
Log in
to unlock special pricing