- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1VR3
EMC/EMI Line Filter - Single Phase - Two Stage - 1A - 250VAC - 50/60Hz - 3.72mH - Wire Leads - Chassis Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 1VR3 |
| Alias/AKA: | 6609032-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 40 °C |
| Dimension: | 46 x 70.6 x 29.5 mm |