- Home ›
- All Products›
- 1KESS1BFPW
1KESS1BFPW
TE Connectivity / Corcom Brand
KES 1A 1S SPADE WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 1A 1S SPADE WYE 520VAC
Search Keywords: 1KESS1BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1KESS1BFPW
-
Alias/AKA:4-1609966-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
13
$70.75
25
$45.28
38
$35.38
50 +
$34.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments