- Home ›
- All Products›
- 1KESS1AFPWDM
1KESS1AFPWDM
TE Connectivity / Corcom Brand
KES 1A 1S SPADE WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 1A 1S SPADE WYE 440VAC
Search Keywords: 1KESS1AFPWDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1KESS1AFPWDM
-
Alias/AKA:3-1609966-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
13
$76.05
25
$48.67
38
$38.02
50 +
$37.26
Click for Quote
Log in
to unlock special pricing