- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1EOP
Single Phase EMC/EMI Line Filter - Single Stage - 1A - 250VAC - 50/60Hz - PCB Pins .025" Square Input/Output Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase EMC/EMI Line Filter - Single Stage - 1A - 250VAC - 50/60Hz - PCB Pins .025" Square Input/Output Termination - Through Hole.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EOP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords: 1EOP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1EOP
-
Alias/AKA:6609064-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:36.6 x 31.5 x 19.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$13.26
10
$13.07
25
$12.81
50
$12.62
100
$12.43
250
$12.17
500 +
$11.25
Click for Quote
Log in
to unlock special pricing