- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1EJT1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A/Contact ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A/Contact ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJT (1-15 Amp) Series
- High Frequency Application
- Mount Style = Flanged
Search Keywords: 1EJT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1EJT1
-
Alias/AKA:2-6609006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Frequency:150 to 1000000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is 1EJT1 RoHS compliant?
Yes, 1EJT1 is RoHS compliant.
What is the lead time for 1EJT1?
The standard lead time for 1EJT1 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
21 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
9
$32.04
10
$31.96
30
$31.88
60
$19.61
90
$15.53
120 +
$15.22
Click for Quote
Log in
to unlock special pricing