- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1EF1F
Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EF (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 1EF1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1EF1F
-
Alias/AKA:6609015-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,901
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$15.76
50
$14.78
100
$13.88
250
$12.23
500
$11.17
1,000 +
$11.00
Click for Quote
Log in
to unlock special pricing