- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1EEJ8
Cost-effective Medium Performance Power Inlet Filter
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cost-effective Medium Performance Power Inlet Filter
Search Keywords: 1EEJ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1EEJ8
-
Alias/AKA:3-6609006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
866
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$15.89
30
$15.85
60
$11.88
90
$11.10
120 +
$10.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments