- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1EEBP
Available Replacements
Power Line Filter EMI 50Hz/60Hz 1A 250VAC Panel Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Line Filter EMI 50Hz/60Hz 1A 250VAC Panel Mount
Product Highlights:
- Power Line
- EEB (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 1 Amps.
Search Keywords: 1EEBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1EEBP
-
Alias/AKA:6609001-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 mm
Frequently Asked Questions
Is 1EEBP discontinued?
Yes, 1EEBP from Te Connectivity / Corcom Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1EEBP?
The recommended replacement for 1EEBP is 1EEJP from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 1EEBP RoHS compliant?
Yes, 1EEBP is RoHS compliant.
What is the lead time for 1EEBP?
The standard lead time for 1EEBP is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.