- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1EDP
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EDP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords: 1EDP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1EDP
-
Alias/AKA:6609065-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:36.6 x 31.5 x 24.15 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
594
Can Ship immediately
MOQ for out of Stock Qty:
38
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$27.48
10
$20.19
25
$19.79
38
$19.33
75
$18.04
113
$17.99
150 +
$17.30
Click for Quote
Log in
to unlock special pricing