- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 180FCD10BS
180FCD10BS
TE Connectivity / Corcom Brand
180FCD10BS = F7798S
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
180FCD10BS = F7798S
Search Keywords: 180FCD10BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:180FCD10BS
-
Alias/AKA:2-6609974-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:110 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:168 x 307 x 141 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,080.11
3 +
$1,026.11
Click for Quote
Log in
to unlock special pricing