- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 180FCD10B
180FCD10B
TE Connectivity / Corcom Brand
Power Line Filter 3-Phase 50Hz/60Hz 180A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter 3-Phase 50Hz/60Hz 180A 480VAC Terminal Block Flange Mount
Search Keywords: 180FCD10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:180FCD10B
-
Alias/AKA:1-6609070-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:180 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:168 x 399 x 141 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$800.30
3
$789.34
5 +
$768.28
Click for Quote
Log in
to unlock special pricing