- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 180AYC10B
180AYC10B
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 180A 480VAC Terminal Block Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 180A 480VAC Terminal Block Flange Mount
Search Keywords: 180AYC10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:180AYC10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:180 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:399 x 155 x 141 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter 3-Phase 0Hz to 60Hz 200A 520VAC Terminal Block Flange Mount Medical
In Stock:
0
Minimum Order:
1