- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 16WGE3
Power Line Filter 50Hz/60Hz 16A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Wire Lead Panel Mount
Search Keywords: 16WGE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16WGE3
-
Alias/AKA:8-6609089-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$12.34
25
$12.31
54
$12.28
108
$7.56
162
$5.98
216 +
$5.87
Click for Quote
Log in
to unlock special pricing