- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 16WGD7
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Search Keywords: 16WGD7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16WGD7
-
Alias/AKA:4-1609090-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:37.8 x 37.8 x 70.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
12
$13.38
25
$13.34
54
$13.31
108
$8.19
162
$6.49
216 +
$6.35
Click for Quote
Log in
to unlock special pricing