- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 16WGC7
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Search Keywords: 16WGC7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16WGC7
-
Alias/AKA:4-1609090-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:37.8 x 37.8 x 70.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$10.29
36
$9.33
72
$8.91
108
$8.26
252
$7.81
504
$7.13
1,008 +
$7.04
Click for Quote
Log in
to unlock special pricing