- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 16WGC1
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Search Keywords: 16WGC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16WGC1
-
Alias/AKA:4-6609089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:Quick Connect10616
-
Dimension:37.8mm x 37.8mm x 72.310614mm
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
14
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT