- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 16WGB7
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- WG (16 Amp) Series
- General Purpose Application
- Mount Style = Threaded
Search Keywords: 16WGB7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16WGB7
-
Alias/AKA:3-1609090-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:37.8 x 37.8 x 70.76 mm
Frequently Asked Questions
Is 16WGB7 RoHS compliant?
Yes, 16WGB7 is RoHS compliant.
What is the lead time for 16WGB7?
The standard lead time for 16WGB7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
14
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
14
$11.29
36
$10.24
72
$9.33
108
$8.50
252
$8.04
504
$7.81
1,008 +
$7.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT