- Home ›
- All Products›
- 16KEVD10BFPW
16KEVD10BFPW
TE Connectivity / Corcom Brand
KEV 16A 2S SP WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 16A 2S SP WYE 520VAC
Search Keywords: 16KEVD10BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEVD10BFPW
-
Alias/AKA:4-1609998-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$401.41
3
$329.36
5
$234.67
6 +
$229.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments