- Home ›
- All Products›
- 16KEPS10BFPWHM
16KEPS10BFPWHM
TE Connectivity / Corcom Brand
KEP 16A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 16A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 16KEPS10BFPWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEPS10BFPWHM
-
Alias/AKA:8-1609969-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$368.52
2
$276.39
3
$257.96
4 +
$252.80
Click for Quote
Log in
to unlock special pricing