- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 16KEPS10BFPW
16KEPS10BFPW
TE Connectivity / Corcom Brand
KEP 16A 1S HIGH PLUS SP WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 16A 1S HIGH PLUS SP WYE 520VAC
Search Keywords: 16KEPS10BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEPS10BFPW
-
Alias/AKA:4-1609968-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$336.01
2
$252.00
3
$235.20
4 +
$230.50
Click for Quote
Log in
to unlock special pricing