- Home ›
- All Products›
- 16KEPS10AFPW
16KEPS10AFPW
TE Connectivity / Corcom Brand
KEP 16A 1S HIGH PLUS SP WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 16A 1S HIGH PLUS SP WYE 440VAC
Search Keywords: 16KEPS10AFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEPS10AFPW
-
Alias/AKA:1-1609968-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$296.48
2
$222.36
3
$207.54
4 +
$203.39
Click for Quote
Log in
to unlock special pricing