- Home ›
- All Products›
- 16KEMS10BFPDHM
16KEMS10BFPDHM
TE Connectivity / Corcom Brand
KEM 16A 1S HIGH PER SP DELTA 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 16A 1S HIGH PER SP DELTA 520 VAC
Search Keywords: 16KEMS10BFPDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEMS10BFPDHM
-
Alias/AKA:9-1609967-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$350.74
2
$263.06
3
$245.52
4 +
$240.61
Click for Quote
Log in
to unlock special pricing