- Home ›
- All Products›
- 16KEMS10ABSDDM
16KEMS10ABSDDM
TE Connectivity / Corcom Brand
KEM 16A 1S HIGH PER SP BS DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 16A 1S HIGH PER SP BS DELTA 440 VAC
Search Keywords: 16KEMS10ABSDDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16KEMS10ABSDDM
-
Alias/AKA:8-1609967-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$267.08
8
$164.35
12
$130.11
15 +
$127.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments