- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 16EQ1
Power Line Filter EMI 50Hz/60Hz 16A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 16A 250VAC Faston Flange Mount
Search Keywords: 16EQ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:16EQ1
-
Alias/AKA:7-1609097-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:Quick Connect
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
8
$126.71
16
$77.98
24
$61.73
32 +
$60.50
Click for Quote
Log in
to unlock special pricing