Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

16BCF10

Power Line Filter EMI/RFI 50Hz/60Hz 16A 480VAC Terminal Block Flange Mount

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
Power Line Filter EMI/RFI 50Hz/60Hz 16A 480VAC Terminal Block Flange Mount
Search Keywords: 16BCF10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    16BCF10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    16 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 55 °C
  • Termination Style:
    Terminal Block
  • Dimension:
    45mm x 250mm x 70 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16BCF10 discontinued?
Yes, 16BCF10 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 16BCF10?
The recommended replacement for 16BCF10 is FN3258-16-44 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 16BCF10 RoHS compliant?
Yes, 16BCF10 is RoHS compliant.
What is the lead time for 16BCF10?
The standard lead time for 16BCF10 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!