- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1600APS12P
1600APS12P
TE Connectivity / Corcom Brand
Power Line Filter EMI 50Hz/60Hz 1600A 690VAC Busbar Flange Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 1600A 690VAC Busbar Flange Mount Automotive
Search Keywords: 1600APS12P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1600APS12P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:690 VAC
-
Maximum Current Rating:1600 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Termination Style:Busbar
-
Dimension:260 x 530 x 175 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2,133.17
3 +
$2,026.51
Click for Quote
Log in
to unlock special pricing