- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15VRK1
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Faston Flange Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Faston Flange Mount Automotive
Search Keywords: 15VRK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15VRK1
-
Alias/AKA:5-1609114-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:Quick Connect
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
12
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
180
$43.67
360
$23.05
540
$15.85
720 +
$15.53
Click for Quote
Log in
to unlock special pricing