- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15SRBY8-X
TE Connectivity / Corcom Brand
15SRBY8-X
Power Line Filter Single Phase 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15SRBY8-X
-
Alias/AKA:7-1609987-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:34.54 x 29.46 x 30.23 mm