- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15SRBX8-T
15SRBX8-T
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Search Keywords: 15SRBX8T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15SRBX8-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:35.8 x 24.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$5.53
20
$3.32
40
$2.72
100
$2.58
120
$2.51
500 +
$2.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments