Image is representational - see mfr. specs

Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • SRB (1-15 Amp) Series
  • General Purpose Application, Power Supplies Application
  • Mount Style = Snap-in
Search Keywords: 15SRBS1Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    15SRBS1-Q
  • Alias/AKA:
    1-6609987-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    35.81 x 44.45 x 24.38 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
Manufacturer Stock:
600 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
19 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.45
10
$8.43
25
$8.40
60
$8.38
120
$6.29
180
$5.87
240 +
$5.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!