Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15SRBP-Y

Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Solder Panel Mount
Search Keywords: 15SRBPY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 15SRBP-Y
Alias/AKA: 4-6609987-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Filtered10582
Body Orientation: Right Angle10562
Gender: M10566
Mounting: Through Hole10572
Termination Method: Solder10581
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15/Contact A
Operating Frequency: 50 to 60 Hz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15SRBP-Y RoHS compliant?
Yes, 15SRBP-Y is RoHS compliant.
What is the lead time for 15SRBP-Y?
The standard lead time for 15SRBP-Y is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
Minimum Order Quantity:
40
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.50
80
$3.36
280
$2.98
520
$2.70
1,000
$2.59
2,520
$2.43
5,000
$2.32
7,520 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!