Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15SRBP

Power Entry Module Filtered M 3 POS 250VACVAC 15A RA 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VACVAC 15A RA 1 Port
Search Keywords: 15SRBP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 15SRBP
Alias/AKA: 4-6609987-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Filtered
Body Orientation: Right Angle
Gender: M
Mounting: Panel Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Frequency: 50 to 60 Hz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15SRBP RoHS compliant?
Yes, 15SRBP is RoHS compliant.
What is the lead time for 15SRBP?
The standard lead time for 15SRBP is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 591
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$2.07
80
$2.03
280
$1.95
520
$1.92
1,000
$1.88
2,520
$1.82
5,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!