- ホーム ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15SRB8-X
15SRB8-X
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 15A 250VAC Faston Panel Mount
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
説明
+
Power Line Filter 50Hz/60Hz 15A 250VAC Faston Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SRB (1-15 Amp) Series
- General Purpose Application, Power Supplies Application
- Mount Style = Flanged
Search Keywords: 15SRB8X
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Corcom Brand
-
部品番号:15SRB8-X
-
Alias/AKA:1-6609987-5
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 23.82 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
6
即時出荷可能
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
200
17 Weeks
出荷できます
10/1/26
PRICE (USD)
数量
Unit Price
1
$3.685
200
$3.350
280
$3.100
520
$2.820
1,000
$2.690
2,520
$2.530
5,000
$2.400
7,520 +
$2.390
Click for Quote
ログイン
特別価格を解除するには