- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15SRB2-Q
TE Connectivity / Corcom Brand
15SRB2-Q
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Search Keywords: 15SRB2Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15SRB2-Q
-
Alias/AKA:4-6609987-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 41.65 mm
Frequently Asked Questions
Is 15SRB2-Q RoHS compliant?
Yes, 15SRB2-Q is RoHS compliant.
What is the lead time for 15SRB2-Q?
The standard lead time for 15SRB2-Q is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$12.13
10
$12.10
25
$12.07
60
$12.04
120
$7.41
180
$5.86
240 +
$5.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT