- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15SRB2
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Search Keywords: 15SRB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15SRB2
-
Alias/AKA:5-6609987-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 41.65 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
40
$2.29
120
$2.11
280
$2.01
520
$1.84
1,000
$1.74
2,520
$1.69
5,000
$1.65
7,520 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments