- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15SRB1-Y
15SRB1-Y
TE Connectivity / Corcom Brand
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Search Keywords: 15SRB1Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15SRB1-Y
-
Alias/AKA:6609987-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Can Ship immediately
Manufacturer Stock:
720
can ship
Minimum Order Quantity:
40
Order Increment:
40
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$2.20
80
$2.17
280
$2.12
520
$2.07
1,000
$1.91
2,520
$1.88
5,000
$1.86
7,520 +
$1.85
Click for Quote
Log in
to unlock special pricing