Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

15SRB1-T

Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • SRB (1-15 Amp) Series
  • General Purpose Application, Power Supplies Application
  • Mount Style = Flange
Search Keywords: 15SRB1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    15SRB1-T
  • Alias/AKA:
    6609987-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15SRB1-T RoHS compliant?
Yes, 15SRB1-T is RoHS compliant.
What is the lead time for 15SRB1-T?
The standard lead time for 15SRB1-T is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
40
30 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
120
$3.80
240
$2.85
360
$2.66
480 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!